
The AD637AR is a surface mount RMS to DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply current of 3mA and an operating supply current of 2.2mA. The device is packaged in a SOIC package and is available in a quantity of 47 per rail/Tube packaging. The AD637AR is not radiation hardened and is not RoHS compliant due to containing lead.
Analog Devices AD637AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Operating Supply Current | 2.2mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD637AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
