
RMS to DC converter IC featuring an 8MHz bandwidth and 3dB bandwidth of 600kHz. This surface mount component operates from a 3V to 18V supply range, with a typical operating voltage of 15V and a supply current of 2.2mA. It offers a maximum input voltage of 10.6V and a power dissipation of 108mW. Packaged in a 16-pin SOIC with tin, matte contact plating, it measures 10.5mm in length, 7.6mm in width, and 2.35mm in height, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD637ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD637ARZ technical specifications.
| -3db Bandwidth | 600kHz |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 10.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Converters | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 108mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD637ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
