RMS to DC Converter 13.5V 2200uA 8000kHz 14-Pin CDIP
Analog Devices AD637BQ technical specifications.
| Package/Case | CDIP |
| Mount | Through Hole |
| Nominal Supply Current | 2.2mA |
| Operating Supply Current | 2.2mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD637BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.