
The AD637BR is a 1-channel specialized converter from Analog Devices, packaged in a SOIC-16 case. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device has a nominal supply current of 3mA and an operating supply voltage of 18V. It is available in a rail/Tube packaging with 47 units per package.
Analog Devices AD637BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Converters | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD637BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
