
Industrial-grade RMS to DC converter IC with a 16-pin SOIC package. Features a wide supply voltage range from 3V to 18V, with a nominal supply voltage of 15V. Operates across an industrial temperature range of -40°C to 85°C. This component offers a maximum operating frequency of 8000kHz and a maximum supply current of 3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD637BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD637BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.