
RMS to DC Converter 13.5V 2200uA 8000kHz 14-Pin SBCDIP Tube
Sign in to ask questions about the Analog Devices AD637JDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD637JDZ technical specifications.
| -3db Bandwidth | 600kHz |
| Bandwidth | 200kHz |
| Package/Case | DIP |
| Contact Plating | Gold |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Input Voltage | 10.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 108mW |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 108mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD637JDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
