
RMS to DC converter IC featuring an 8MHz bandwidth and 3dB bandwidth of 600kHz. This component operates with a minimum supply voltage of 3V and a maximum of 18V, typically consuming 2.2mA of supply current at 15V. It supports a maximum input voltage of 10.6V and has a power dissipation of 108mW. Packaged in a 14-pin CDIP with tin-lead plating, it is designed for through-hole mounting and operates within a temperature range of 0°C to 70°C.
Analog Devices AD637JQ technical specifications.
| -3db Bandwidth | 600kHz |
| Bandwidth | 8MHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Input Voltage | 10.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 108mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 108mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 2.2mA |
| Termination | Through Hole |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD637JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
