
RMS to DC Converter 13.5V 2200uA 8000kHz 16-Pin SOIC W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD637JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD637JR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.2mA |
| Operating Supply Current | 2.2mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD637JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
