
Analog Devices AD637JR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.2mA |
| Operating Supply Current | 2.2mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD637JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
