High-precision RMS to DC converter IC with a wide supply voltage range of 3V to 18V, operating from a nominal 15V. Features a maximum operating temperature of 70°C and a minimum of 0°C, suitable for commercial applications. This 16-terminal device, packaged in a 16-pin SOIC (R-PDSO-G16) with dimensions of 7.5mm width and 10.3mm length, offers a single function. It draws a maximum supply current of 3mA and supports a bandwidth up to 8000kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD637JRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD637JRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD637JRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.