
High-precision RMS to DC converter IC featuring a 600kHz -3dB bandwidth and a maximum input voltage of 10.6V. Surface mountable in a 16-pin SOIC package, this component operates within a 0°C to 70°C temperature range. It offers a nominal and operating supply current of 3mA and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD637JRZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD637JRZ-R7 technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 10.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Operating Supply Current | 3mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD637JRZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
