The AD637JRZ-REEL is a commercial-grade RMS to DC converter with a temperature range of 0°C to 70°C. It has 16 terminals and a dual terminal position. The converter operates on a supply voltage between 3V and 18V and is available in a 16-pin SOP package.
Analog Devices AD637JRZ-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD637JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.