
Single-channel RMS to DC converter with a 600kHz -3dB bandwidth. Features a 16-pin SOIC package for surface mounting, with a maximum input voltage of 10.6V and operating supply voltage range of 3V to 18V. Nominal supply current is 2.2mA, with an operating supply current of 3mA. Designed for operation between 0°C and 70°C, this component is RoHS compliant and supplied on tape and reel.
Analog Devices AD637JRZ-RL technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | SOIC |
| Height | 2.65mm |
| Lead Free | Contains Lead |
| Max Input Voltage | 10.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.2mA |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD637JRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
