
Analog Devices AD637KD technical specifications.
| Bandwidth | 8MHz |
| Package/Case | CDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 2.2mA |
| Operating Supply Current | 2.2mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD637KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
