
High-precision RMS to DC converter IC featuring an 8MHz bandwidth and a 600kHz -3dB bandwidth. This component offers a maximum output voltage of 13.5V and a maximum output current of 6mA, operating from a 15V supply with a nominal supply current of 3mA. Designed for through-hole mounting, it comes in a 14-pin CDIP package with gold contact plating. The operating temperature range is 0°C to 70°C.
Analog Devices AD637KDZ technical specifications.
| -3db Bandwidth | 600kHz |
| Bandwidth | 8MHz |
| Package/Case | CDIP |
| Contact Plating | Gold |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 19.43mm |
| Max Input Voltage | 10.6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6mA |
| Max Output Voltage | 13.5V |
| Mount | Through Hole |
| Nominal Supply Current | 3mA |
| Number of Converters | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD637KDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
