
RMS to DC Converter 13.5V 2200uA 8000kHz 14-Pin CDIP Tube
Analog Devices AD637KQ technical specifications.
| -3db Bandwidth | 600kHz |
| Bandwidth | 200kHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Input Voltage | 10.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 108mW |
| Mount | Through Hole |
| Number of Converters | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 2.2mA |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD637KQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
