
High-precision RMS to DC converter IC featuring an 8MHz bandwidth and 600kHz -3dB bandwidth. This surface mount component operates with a 15V supply voltage, delivering up to 13.5V output voltage and 6mA output current. Designed for a 0°C to 70°C operating temperature range, it is housed in a 16-pin SOIC package with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD637KRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 600kHz |
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 10.6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6mA |
| Max Output Voltage | 13.5V |
| Max Power Dissipation | 108mW |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Converters | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD637KRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
