
The AD637SD is a single RMS to DC converter with a -3db bandwidth of 600kHz. It is packaged in a CDIP package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 125°C and is supplied with a nominal current of 3mA at 18V. The AD637SD is not RoHS compliant.
Analog Devices AD637SD technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 10.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 3mA |
| Number of Converters | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD637SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
