
Analog Devices AD637SD/883B technical specifications.
| -3db Bandwidth | 600kHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 10.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 3mA |
| Operating Supply Current | 3mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD637SD/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
