The AD6402ARS from Analog Devices is a specialized telecom IC with a 28-terminal DUAL package. It operates within a temperature range of -25°C to 85°C. The device is packaged in a 28-pin SSOP package with dimensions of 5.3mm in width and 10.21mm in length.
Analog Devices AD6402ARS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.21 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | No |
| Eccn Code | 5A991.G |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6402ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.