The AD6402ARS-REEL is a specialized IC from Analog Devices, featuring 28 terminals and a temperature range of -25°C to 85°C. It is packaged in a 5.3mm wide, 10.21mm long SSOP package. This IC is designed for telecom applications and is suitable for use in a variety of environments.
Analog Devices AD6402ARS-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.21 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Eccn Code | 5A991.G |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6402ARS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.