
Demodulating logarithmic amplifier with a 120 MHz bandwidth and 50 dB dynamic range. Features a 350 MHz -3dB bandwidth, 500 kΩ input resistance, and 50 µV input offset voltage. Operates from a dual supply voltage of 4.5V to 7.5V, with a nominal supply current of 44mA. Packaged in a D case for through-hole mounting, with tin-lead contact plating.
Analog Devices AD640BD technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | D |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 44mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 2.3mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Series | AD640 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD640BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
