
DC-coupled logarithmic amplifier featuring a 145MHz -3dB bandwidth and 50dB voltage gain. This single-channel IC operates with dual supply voltages ranging from 4.5V to 7.5V, drawing a nominal supply current of 44mA. It offers a 10ns response time and a 500kΩ input resistance, with an input bias current of 25µA and input offset voltage of 50µV. Packaged in a PLCC with tin/matte contact plating, this surface-mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices AD640BPZ technical specifications.
| -3db Bandwidth | 145MHz |
| Bandwidth | 145MHz |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 44mA |
| Output Current per Channel | 2.3mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Voltage Gain | 50dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD640BPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
