
Demodulating logarithmic amplifier with a 145MHz bandwidth and 350MHz -3dB bandwidth. Features a 50dB gain, single channel, and operates from a dual supply voltage range of 4.5V to 7.5V. This through-hole component offers a 500kR input resistance and 50uV input offset voltage. Maximum power dissipation is 200mW, with an operating temperature range of 0°C to 70°C.
Analog Devices AD640JN technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 145MHz |
| Package/Case | N |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 44mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 2.3mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD640 |
| Supply Current | 44mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD640JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
