
DC-coupled demodulating logarithmic amplifier with a 120 MHz bandwidth and 145 MHz -3dB bandwidth. Features a 500 kΩ input resistance, 25 µA input bias current, and 500 µV input offset voltage. Operates with dual supply voltages from 4.5V to 7.5V, consuming 44mA nominal supply current. Packaged in a through-hole mount with a 200mW power dissipation.
Analog Devices AD640JNZ technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | N |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 44mA |
| Number of Amplifiers | 5 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 44mA |
| Output Current per Channel | 2.3mA |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD640JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
