
120 MHz, 50 dB Demodulating Logarithmic Amplifier for specialized amplification tasks. Features a 350MHz -3dB bandwidth and 145MHz bandwidth, operating with a dual supply voltage range of 4.5V to 7.5V. Surface mountable in a PLCC package with tin/lead contact plating. Offers 25uA input bias current and 50uV input offset voltage, with a 500kR input resistance. Maximum power dissipation is 200mW, with a nominal supply current of 44mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD640JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 350MHz |
| Bandwidth | 145MHz |
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 2.3mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Supply Current | 44mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD640JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
