
Analog Devices AD640JP-REEL technical specifications.
| Package/Case | PLCC |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD640JP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
