
The AD640JP-REEL7 is a single-channel special purpose amplifier from Analog Devices, featuring a -3db bandwidth of 350MHz and a maximum dual supply voltage of 7.5V. It operates over a temperature range of 0°C to 70°C and is available in a surface mount PLCC package. The amplifier has a nominal supply current of 44mA and an operating supply current of 35mA. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD640JP-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 350MHz |
| Package/Case | PLCC |
| Dual Supply Voltage | 5V |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 2.3mA |
| Packaging | Tape and Reel |
| Resistance | 500kR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD640JP-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
