
DC-coupled, 120 MHz logarithmic amplifier with a 145 MHz -3dB bandwidth. Features a 50dB dynamic range and 50dB voltage gain. Operates with a dual supply voltage range of 4.5V to 7.5V, consuming 44mA nominal supply current. Packaged in PLCC for surface mounting, with a response time of 10ns.
Analog Devices AD640JPZ technical specifications.
| -3db Bandwidth | 145MHz |
| Bandwidth | 145MHz |
| Package/Case | PLCC |
| Dual Supply Voltage | 5V |
| Dynamic Range | 50dB |
| Height | 3.68mm |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of Amplifiers | 5 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 44mA |
| Output Current per Channel | 2.3mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Voltage Gain | 50dB |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD640JPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
