
DC-coupled demodulating logarithmic amplifier featuring a 145MHz -3dB bandwidth. This single-channel IC operates with a dual supply voltage range of 4.5V to 7.5V, consuming 44mA nominal supply current. It offers a 500kΩ input resistance, 50µV input offset voltage, and 25µA input bias current. Packaged in PLCC for surface mounting, this component has a response time of 10ns and a maximum power dissipation of 200mW.
Analog Devices AD640JPZ-REEL7 technical specifications.
| -3db Bandwidth | 145MHz |
| Bandwidth | 145MHz |
| Package/Case | PLCC |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 44mA |
| Output Current per Channel | 2.3mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Supply Current | 44mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD640JPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
