
DC-coupled, 120 MHz logarithmic amplifier featuring a 145 MHz -3dB bandwidth. This single-channel integrated circuit offers a 500 kΩ input resistance and a 50 µV input offset voltage. Operates with a dual supply voltage range of 4.5V to 7.5V, with a nominal supply current of 44mA. Packaged in an LCC with gold contact plating, suitable for surface mounting. Maximum power dissipation is 200mW, with a response time of 10ns.
Analog Devices AD640TE/883B technical specifications.
| -3db Bandwidth | 145MHz |
| Package/Case | LCC |
| Contact Plating | Gold |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of Channels | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 44mA |
| Output Current per Channel | 2.3mA |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Response Time | 10ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD640TE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
