The AD6411AST is a specialized telecom IC with 48 terminals in a quad package. It operates over a temperature range of -25 to 85°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 0.075mA. The AD6411AST is packaged in a 48-pin QFP with a 7mm x 7mm footprint.
Analog Devices AD6411AST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.075 |
| Supply Voltage-Nom | 5 |
| Eccn Code | 5A991.B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6411AST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.