IC TRANSCEIVER, PQFP48, PLASTIC, LQFP-48, ATM/SONET/SDH IC
Analog Devices AD6411ASTRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.075 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | 5A991.B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6411ASTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.