The AD641ANZ is a single-supply operational amplifier with a -3db bandwidth of 250MHz and a power dissipation of 220mW. It is packaged in a DIP-8 format and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The AD641ANZ has a nominal supply current of 44mA and an input resistance of 500kΩ.
Analog Devices AD641ANZ technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 44mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 44mA |
| Output Current per Channel | 2.3mA |
| Packaging | Rail/Tube |
| Power Dissipation | 220mW |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD641ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
