
250 MHz Demodulating Logarithmic Amplifier, a single-channel integrated circuit designed for surface mounting in a PLCC package. Features a 250MHz -3dB bandwidth and a 10ns response time. Operates with dual supply voltages ranging from 4.5V to 7.5V, drawing a nominal supply current of 44mA. Offers a 500kΩ input resistance and 25µA input bias current.
Analog Devices AD641AP technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 44mA |
| Output Current per Channel | 2.3mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 220mW |
| Quiescent Current | 35mA |
| Resistance | 500kR |
| Response Time | 10ns |
| RoHS Compliant | No |
| Supply Current | 44mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD641AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
