
Single logarithmic amplifier IC featuring a 250MHz bandwidth and 10ns response time. This surface mount component operates with dual supply voltages from ±4.5V to ±7.5V, drawing a nominal supply current of 44mA. It offers a 500kΩ input resistance and a low input offset voltage of 50µV, with an input bias current of 7µA. Packaged in a 20-pin PLCC on tape and reel, it has a maximum power dissipation of 220mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD641AP-REEL7 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | PLCC |
| Dual Supply Voltage | 5V |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 500kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 44mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 44mA |
| Output Current per Channel | 2.3mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Resistance | 500kR |
| Response Time | 10ns |
| RoHS Compliant | No |
| Supply Current | 44mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD641AP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
