IC SPECIALTY TELECOM CIRCUIT, PQFP64, LOW PROFILE, PLASTIC, TQFP-64, Telecom IC:Other
Analog Devices AD6421AST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Eccn Code | 5A991.B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6421AST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.