IC TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP44, PLASTIC, TQFP-44, Cellular Telephone Circuit
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Eccn Code | 5A991.G |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |