Dual operational amplifier featuring a 2 MHz bandwidth and 8-pin metal can TO-99 package. This voltage-feedback architecture offers a minimum voltage gain of 20,000 and a nominal slew rate of 13 V/µs. Maximum input offset voltage is 3500 µV, with a nominal common-mode reject ratio of 76 dB. Designed for commercial temperature grades, it operates from 0°C to 70°C with a nominal supply voltage of ±15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD644JH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.000075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000075 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD644JH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.