The AD6458ARS is a specialized telecom IC with 20 terminals and a dual-terminal position. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V and a maximum supply current of 22uA. It is packaged in a 20-pin SSOP-20 package.
Analog Devices AD6458ARS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.022 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | 5A991.B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD6458ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.