Industrial-grade operational amplifier featuring a 2 MHz bandwidth and 8 terminals. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 400 µV and a minimum voltage gain of 1,000,000. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages up to ±18V with a nominal supply current of 3.5mA. The metal can package (TO-99) houses an amplifier with a nominal slew rate of 2 V/µs and a common-mode reject ratio of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD645BH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 400 |
| Average Bias Current-Max (IIB) | 0.000003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD645BH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.