High-performance operational amplifier featuring a 300 µV maximum input offset voltage and a 2 MHz bandwidth. This 8-pin metal can (TO-99) integrated circuit offers a nominal supply voltage of ±15V with a maximum supply current of 3.5mA. Designed for industrial temperature ranges (-40°C to 85°C), it boasts a 1 MHz unity gain bandwidth and a 2 V/µs slew rate. The voltage-feedback architecture ensures a minimum voltage gain of 1,000,000 and a nominal common-mode rejection ratio of 100.
Analog Devices AD645CH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.000003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD645CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.