Dual operational amplifier featuring a 1 MHz unity gain bandwidth and 3 V/µs slew rate. This hermetically sealed, metal can component offers a maximum input offset voltage of 1500 µV and a minimum voltage gain of 100,000. Designed for commercial temperature grades, it operates within a supply voltage range of ±15V to ±18V and has a maximum supply current of 2.8mA. The 8-pin TO-99 package houses two voltage-feedback amplifier functions with a nominal common-mode reject ratio of 76.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD647JH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.000075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000075 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD647JH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.