Dual precision, low power BiFET operational amplifier featuring a 1MHz gain bandwidth product and 1.8V/µs slew rate. This surface mount device offers 2 channels with a voltage gain of 120dB and a low input bias current of 20pA. Operating from a dual supply voltage range of 4.5V to 18V, it provides 82dB common mode rejection and 80dB power supply rejection. Packaged in SOIC for tape and reel deployment, this RoHS compliant component is suitable for applications up to 70°C.
Sign in to ask questions about the Analog Devices AD648JRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD648JRZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 20pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 340uA |
| Output Current | 2.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 170uA |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | FET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD648JRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
