
Dual precision, low-power BiFET operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This through-hole mounted IC offers a 1.8V/µs slew rate and 120dB voltage gain, with a 10pA input bias current and 1mV input offset voltage. It operates from a dual supply voltage range of ±4.5V to ±18V, consuming 340µA of operating supply current. The component boasts 82dB common mode rejection ratio and 80dB power supply rejection ratio, packaged in a PDIP with tin, matte contact plating.
Analog Devices AD648KNZ technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 82dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain | 1dB |
| Gain Bandwidth Product | 1MHz |
| Height | 3.43mm |
| Input Bias Current | 10pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 340uA |
| Output Current | 2.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD648KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
