
Dual operational amplifier featuring a 1MHz gain bandwidth product and 1.8V/µs slew rate. This FET-input IC offers a low input bias current of 10pA and an input offset voltage of 300µV. Designed for surface mounting in an SOIC package, it operates with dual supply voltages from 4.5V to 18V and provides a high common mode rejection ratio of 76dB and PSRR of 80dB. Maximum power dissipation is 500mW.
Analog Devices AD648KRZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 340uA |
| Output Current | 2.4mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | FET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD648KRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
