Dual operational amplifier IC featuring a voltage-feedback architecture. Offers a minimum voltage gain of 150,000 and a nominal unity gain bandwidth of 1 MHz. Maximum input offset voltage is 2000 µV, with a nominal slew rate of 1.8 V/µs. This micropower device operates across a wide temperature range from -55°C to 125°C and is housed in an 8-terminal ceramic dual in-line package (CDIP8/CERDIP-8). Screened to MIL-STD-883 Class B standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD648TQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 76 |
| Voltage Gain-Min | 150000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Screening Level | MIL-STD-883 Class B |
| Slew Rate-Min | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD648TQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.