Analog Devices AD650ACHIPS technical specifications.
| Accuracy | 0.1% |
| Lead Free | Contains Lead |
| Max Input Voltage | 11V |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD650ACHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.