
The AD650BD is a V/F converter with an accuracy of 0.1% and a frequency of 1MHz. It is packaged in a CDIP package and is mounted through a hole. The device operates within a temperature range of -25°C to 85°C and has a maximum input voltage of 11V. The AD650BD is not radiation hardened and is not RoHS compliant.
Analog Devices AD650BD technical specifications.
| Accuracy | 0.1% |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Linearity | 0.1% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 9V |
| Max Frequency | 1MHz |
| Max Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD650BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
