
Voltage-to-Frequency (VFC) and Frequency-to-Voltage (FVC) converter IC featuring 0.1% accuracy and 0.1% linearity. Operates with a dual supply voltage range of ±9V to ±18V, with a maximum dual supply of ±18V and a maximum single supply of 36V. Supports a maximum frequency of 1MHz and a maximum input voltage of 11V. Packaged in a 14-pin PDIP with tin/lead contact plating, designed for through-hole mounting. Operating temperature range is 0°C to 70°C.
Analog Devices AD650JN technical specifications.
| Accuracy | 0.1% |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Linearity | 0.1% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 9V |
| Max Frequency | 1MHz |
| Max Input Voltage | 11V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Mount | Through Hole |
| Nominal Supply Current | 8mA |
| Operating Supply Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD650JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
